STMicroelectronics PB137ACV

Linear Voltage Regulator for Battery Charger, Positive, 13.4 ... 14V, 1.5A, TO-220
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PB137ACV.

Upverter

Datasheet14 pages21 years ago

Augswan

Farnell

element14

Inventory History

3 month trend:
-8.20%

CAD Models

Download STMicroelectronics PB137ACV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL780-15KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
STMicroelectronicsL7815CV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
Texas InstrumentsTL780-12KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics PB137ACV provided by its distributors.

Linear Voltage Regulator for Battery Charger, Positive, 13.4 ... 14V, 1.5A, TO-220
PB137 Series 1.5 A 13.7 V Fixed Output Positive Voltage LDO Regulator - TO-220
13.7V LDO, 1.5A, 40V In, TO-220, Fixed Positive Regulator
Standard Regulator Pos 13.7V 1.5A 3-Pin(3+Tab) TO-220AB Tube
PB137ACV, SINGLE VOLTAGE REGULATOR, 1.5A 13.7 V, +/-1%, 3-PIN TO-220
STMicroelectronics Linear voltage regulator chip, 13.7 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
V Reg Batt Charger 13.7V, To-220-3; Fixed Output Voltage Nom.:13.7V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:18V; Input Voltage Max:40V; Product Range:-; Output Current:1.5A; Output Rohs Compliant: Yes |Stmicroelectronics PB137ACV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics