STMicroelectronics P6KE68A

TVS Diode Single Uni-Dir 58V 600W 2-Pin DO-15 T/R / TVS DIODE 58VWM 121VC DO15
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE68A.

element14 APAC

Datasheet9 pages15 years ago

Newark

Components Direct

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics P6KE68A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.135
$ 0.135
Stock
170,291
705,420
705,420
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
68 V
6.8 V
6.8 V
Clamping Voltage
121 V
10.5 V
10.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
33 A
58.1 A
58.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE150A
STMicroelectronics Uni-directional TVS Diode, 265V Vc, TH, DO-15, 143V Vbr
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE200A
P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE68A provided by its distributors.

TVS Diode Single Uni-Dir 58V 600W 2-Pin DO-15 T/R / TVS DIODE 58VWM 121VC DO15
Unidirectional 600W 33A 121V 64.6V DO-15,DO-204AC Through hole mounting 3.53mm(height)
P6KE Series 600 W 92 V Transil Transient Voltage Surge Suppressor - DO-15
TVSS, Diode, For Industrial Equip,33A, Thru-Hole, Solder Term,6.75mmLx3.53mmDia.
Transient Voltage Suppressor, Unidirectional, 58 V, Do-204Ac, 2, 64.6 V
Trans Voltage Suppressor Diode, 600W, 68.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode Temperature range: -50 ... +150 °C Design: 1 Channel Housing type: DO-15 Polarity: Uni-directional Breakdown voltage: 68 V Stand-off voltage: 58.1 V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE68A.