STMicroelectronics P6KE200A

P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC
$ 0.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE200A.

Upverter

Datasheet9 pages15 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.66%

CAD Models

Download STMicroelectronics P6KE200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.18
$ 0.18
Stock
2,005,458
513,607
513,607
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
200 V
200 V
200 V
Clamping Voltage
353 V
274 V
274 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
2.2 A
2.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE47CA
STMicroelectronics Bidirectional TVS Diode, Vc=84V, TH, DO-15, Vbr=44.7V
STMicroelectronicsP6KE36CA
TVS Diodes & ESD Suppressors; P6KE36CA; STMICROELECTRONICS; 30.8 V; 49.9 V; 34.2 V; 36 V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE200A provided by its distributors.

P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC
STMicroelectronics Unidirectional TVS Diode, Vc Max 353V, TH, DO-15, Vbr Min 190V
DIODE, TVS, 200V, 600W; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 171V; Clamping Voltage Vc Max: 274V; Diode Case St; Available until stocks are exhausted Alternative available
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 376 / Clamping Voltage V = 274 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 100 / Breakdown Voltage Min. V = 190 / Breakdown Voltage Max. V = 210 / Capacitance pF = 80 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-15 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #P6KE200A