STMicroelectronics NUCLEO-WB15CC

STM32WB15CC Nucleo-64 series ARM Cortex-M4 MCU 32-Bit Embedded Evaluation Board
$ 41.18
Production

Inventory History

3 month trend:
+6.72%

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Introduction Date2021-01-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-WB15CC provided by its distributors.

STM32WB15CC Nucleo-64 series ARM Cortex-M4 MCU 32-Bit Embedded Evaluation Board
STMicroelectronics STM32, ARM 32-bit Cortex-M4, STM32WB Nucleo-64 Boards
STM32WBCombo Wireless Modules Development Board
STM32 Nucleo-64 Development Board
DEV BOARD, 32BIT ARM CORTEX-M0+/M4 MCU;
DEV BOARD, 32BIT, ARM CORTEX-M0+/M4; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+, Cortex-M4; Silicon Core Number:STM32WB15CCU6U RoHS Compliant: Yes

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEOWB15CC