STMicroelectronics NUCLEO-L4R5ZI

Development Board, STM32 Nucleo-144, STM32L4R5ZI MCU, Arduino Compatible, ST Zio, Morpho
$ 29.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-L4R5ZI.

element14 APAC

Datasheet5 pages13 years ago

TME

Future Electronics

Inventory History

3 month trend:
+48.35%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-L4R5ZI provided by its distributors.

Development Board, STM32 Nucleo-144, STM32L4R5ZI MCU, Arduino Compatible, ST Zio, Morpho
NUCLEO-144 STM32L4R5ZI EVAL BRD / STM32L4R5ZI, mbed-Enabled Development Nucleo-144 series ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
DEVELOPMENT BOARD, 32BIT, ARM CORTEX-M4; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32L4; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:STM32L4R5ZIT6 RoHS Compliant: Yes
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 80 / Program Memory kB = 640 / Memory Size MB = 2 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = CAN / Interfaces = SAI / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / GPIO = 136 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics