STMicroelectronics NUCLEO-L4P5ZG

STMicroelectronics STM, ARM Cortex, STM32 Nucleo-144
$ 31.555
Production

Price and Stock

Inventory History

3 month trend:
+17.25%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-L4P5ZG provided by its distributors.

STMicroelectronics STM, ARM Cortex, STM32 Nucleo-144
STM32L4P5ZG 32-bit Microcontroller Nucleo Board
Avnet Japan
NUCLEO board based on STM32L4P5
STM32 NUCLEO-144 DEVELOPMENT BOA
NUCLEO-144 STM32L4P5ZG EVAL BRD
Family Name = STM32 Nucleo / Product Type = Development Board / Frequency MHz = 120 / Program Memory KB = 320 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = RAM / Interfaces = Micro USB / Interfaces = USB-C
Dev Brd, Nucleo-144, 32Bit/Arm Cortex-M4; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Stm32L4P5Zgt6U Rohs Compliant: Yes |Stmicroelectronics NUCLEO-L4P5ZG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEOL4P5ZG