STMicroelectronics NUCLEO-L452RE

Voltage Supervisor, Active-Low, CMOS, 700 mV to 10 V, 24 ms, 2.9 V, 5 Pins, SOT-23
$ 18.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-L452RE.

element14 APAC

Datasheet4 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
+56.41%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-L452RE provided by its distributors.

Voltage Supervisor, Active-Low, CMOS, 700 mV to 10 V, 24 ms, 2.9 V, 5 Pins, SOT-23
STMicroelectronics SAM, STM32L452RET6, ARM Cortex M4F, STM32 Nucleo-64
STM32 NUCLEO - 64 Board w/STM32L452RET6 Microcontroller
STM32L452RET6 Microcontroller Development Board 0.032768MHz CPU 512KB RAM 512KB Flash Win 7/Win 8/Win Vista/Win XP
NUCLEO-64 STM32L452RE DEV EVAL
DEVELOPMENT BOARD, 32BIT, ARM CORTEX-M4; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32L4; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:STM32L452RET6 RoHS Compliant: Yes
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 80 / Program Memory KB = 160 / Memory Size KB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = CAN / Interfaces = SAI / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / GPIO = 83 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics