STMicroelectronics NUCLEO-H743ZI2

Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32H74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-H743ZI2.

ODG (Origin Data Global)

Datasheet8 pages6 years ago

CAD Models

Download STMicroelectronics NUCLEO-H743ZI2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-H743ZI2 provided by its distributors.

Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32H74
NUCLEO-144 BOARD STM32H743ZI / STM32H743ZI, mbed-Enabled Development Nucleo-144 series ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
DEVELOPMENT BOARD, 32BIT, ARM CORTEX-M7F; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32H7; Core Architecture:ARM; Core Sub-Architecture:Cortex-M7F; Silicon Core Number:STM32H743ZIT6U RoHS Compliant: Yes
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M7 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 480 / Program Memory MB = 1 / Memory Size MB = 2 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = USB OTG / Interfaces = Ethernet / Interfaces = I²C / Interfaces = I²S / Interfaces = UART / Interfaces = USART / Interfaces = SPI / Interfaces = SAI / Interfaces = CAN / Supply Voltage Min. V = 5 / GPIO = 168 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEOH743ZI2