STMicroelectronics NUCLEO-G431KB

STMicroelectronics , STM32, MCU, Stm32 Nucleo-32 Development Board With Stm32g431kb Mcu
$ 19.375

Price and Stock

Inventory History

3 month trend:
-48.38%

Descriptions

Descriptions of STMicroelectronics NUCLEO-G431KB provided by its distributors.

STMicroelectronics , STM32, MCU, Stm32 Nucleo-32 Development Board With Stm32g431kb Mcu
Dev Brd, Nucleo-32, 32Bit/Arm Cortex-M4F; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32G4; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:Stm32G431Kbt6U Rohs Compliant: Yes |Stmicroelectronics NUCLEO-G431KB
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 170 / Program Memory kB = 22 / Memory Size kB = 128 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = I²S / Interfaces = SAI / Interfaces = CAN / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / GPIO = 86 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics