STMicroelectronics NUCLEO-F303K8

STM32 Nucleo-32 development board with STM32F303K8 MCU, supports Arduino connectivity
$ 16.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F303K8.

Future Electronics

Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

TME

Inventory History

3 month trend:
-22.15%

CAD Models

Download STMicroelectronics NUCLEO-F303K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2019-06-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-F303K8 provided by its distributors.

STM32 Nucleo-32 development board with STM32F303K8 MCU, supports Arduino connectivity
NUCLEO-32 STM32F303K8 DEV EVAL / STM32F303K8, mbed-Enabled Development Nucleo-32 series ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M / Product Type = STM32 Nucleo-32 Development Board / Frequency MHz = 72 / Interfaces = USB
DEV BOARD, ARM, CORTEX-M4, 32BIT; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32F3; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:STM32F303K8; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEO-F303K8.