
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MLPF-WL-08D3 | 200 | 1 | Cut Tape | ||||||||
| Avnet | MLPF-WL-08D3 | 0 | 5K | 5h | ||||||||
| Farnell | MLPF-WL-08D3 | 200 | 1 | Cut Tape | 3h | |||||||
| element14 APAC | MLPF-WL-08D3 | 200 | 1 | Cut Tape | 17h | |||||||
| Worldway Electronics | MLPF-WL-08D3 | 14,255 | 7 | 3h |
Download STMicroelectronics MLPF-WL-08D3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: