STMicroelectronics M95M04-DWDW4TP/V

EEPROM Serial-SPI 4M-bit 512K x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95M04-DWDW4TP/V.

Newark

Datasheet42 pages5 years ago

Inventory History

3 month trend:
+46.75%

CAD Models

Download STMicroelectronics M95M04-DWDW4TP/V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M95M04-DWDW4TP/V provided by its distributors.

EEPROM Serial-SPI 4M-bit 512K x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
IC EEPROM 4MBIT SPI 10MHZ 8TSSOP / EEPROM Memory IC 4Mbit SPI 10 MHz 40 ns 8-TSSOP
EEPROM SPI 4Mbit 512K x 8 2.9V to 5.5V 8-Pin TSSOP T/R
EEPROM, 4MBIT, SPI, TSSOP-8; Memory Configuration:512K x 8bit; Interfaces:SPI; Clock Frequency Max:10MHz; IC Case / Package:TSSOP; No. of Pins:8Pins; Supply Voltage Min:2.9V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount RoHS Compliant: Yes

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95M04DWDW4TP/V
  • M95M04DWDW4TPV