
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | M95M02E-FMN6TP | 250 | 1 | Cut Tape | ||||||||
| Avnet | M95M02E-FMN6TP | 0 | 2500 | 3d | ||||||||
| Farnell | M95M02E-FMN6TP | 250 | 1 | Cut Tape | 18h | |||||||
| element14 APAC | M95M02E-FMN6TP | 250 | 1 | Cut Tape | 12h | |||||||
| UnikeyIC | M95M02E-FMN6TP | 242 | 44 | 41m |
Download STMicroelectronics M95M02E-FMN6TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M95M02E-FMN6TP provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: