STMicroelectronics M95640-RMB6TG

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95640-RMB6TG.

IHS

Datasheet44 pages16 years ago

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics M95640-RMB6TG provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
EEPROM, 8KX8, Serial, CMOS, DSO8
EAR99 Surface Mount M95640 Cut Tape (CT) ic memory 20MHz 80ns 2mm 5mA
8K X 8 SPI BUS SERIAL EEPROM DSO8
IC EEPROM 64K SPI 20MHZ 8UFDFPN
EEPROM, 64K, SPI, 1.8V, MLP8; Memory Size:64Kbit; Memory Configuration:8K x 8bit; Interface:Serial, SPI; Clock Frequency:2MHz; Supply Voltage Range:1.8V to 5.5V; Memory IC Case Style:DFN; No. of Pins:8; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95640RMB6TG