STMicroelectronics M95512-RMN6P

STMicroelectronics EEPROM, 512Kbit, Serial-SPI, SOIC, 8-Pin, SMD
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95512-RMN6P.

IHS

Datasheet45 pages5 years ago

HQonline

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
-50.45%

CAD Models

Download STMicroelectronics M95512-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.882
$ 0.882
Stock
207,933
896,789
896,789
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
80 ns
-
-
Frequency
5 MHz
5 MHz
5 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
STMicroelectronicsM24512-RMN6P
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
STMicroelectronicsM24512-RMN6TP
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
MicrochipAT25512N-SH-B
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R

Descriptions

Descriptions of STMicroelectronics M95512-RMN6P provided by its distributors.

STMicroelectronics EEPROM, 512Kbit, Serial-SPI, SOIC, 8-Pin, SMD
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8
512-KBIT SERIAL SPI BUS EEPROM EEPROM, 64KX8, Serial, CMOS, PDSO8
M95512-RMN6P EEPROM MEMORY CHIP, 512KBIT, 80NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM, 512KBIT, -40 TO 85DEG C; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Su

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95512RMN6P