STMicroelectronics M24512-RMN6P

STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-RMN6P.

IHS

Datasheet47 pages6 years ago

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.41%

CAD Models

Download STMicroelectronics M24512-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.788
$ 0.657
$ 0.657
Stock
462,790
2,368,884
2,368,884
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
-
500 ns
500 ns
Frequency
-
-
-
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
STMicroelectronicsM24512-WMN6P
M24512-WMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
STMicroelectronicsM95512-RMN6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
STMicroelectronicsM24512-WMN6TP
EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N

Descriptions

Descriptions of STMicroelectronics M24512-RMN6P provided by its distributors.

STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
M24512-RMN6P SERIAL EEPROM MEMORY, 512KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM, I2C, Serial, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, SOIC N
M24512 Series 512 Kb (64 K X 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
EEPROM, 512KBIT, I2C, 1MHZ, SOIC-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512RMN6P