STMicroelectronics M95512-DRMN3TP/K

M95512 Series 512 Kb (64K x 8) 5.5 V SMT Serial SPI bus EEPROM - SOIC-8
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95512-DRMN3TP/K.

STMicroelectronics

Datasheet44 pages10 years ago
Datasheet39 pages13 years ago

Inventory History

3 month trend:
-0.96%

CAD Models

Download STMicroelectronics M95512-DRMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 0.882
$ 0.882
Stock
874,487
933,609
933,609
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
25 ns
-
-
Frequency
16 MHz
5 MHz
5 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
STMicroelectronicsM95512-RMN6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
STMicroelectronicsM24512-RMN6P
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
STMicroelectronicsM24512-RMN6TP
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount

Descriptions

Descriptions of STMicroelectronics M95512-DRMN3TP/K provided by its distributors.

M95512 Series 512 Kb (64K x 8) 5.5 V SMT Serial SPI bus EEPROM - SOIC-8
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V Automotive 8-Pin SO N T/R
Automotive Serial EEPROM SPI, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
Automotive 512 Kbit SPI bus EEPROM with high speed clock
EEPROM, AEC-Q100, 512KBIT, -40TO125DEG C; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 16MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 512Kbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95512-DRMN3TP-K
  • M95512-DRMN3TPK
  • M95512DRMN3TP/K
  • M95512DRMN3TPK