STMicroelectronics M24256-DRDW3TP/K

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
$ 1.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-DRDW3TP/K.

STMicroelectronics

Datasheet41 pages10 years ago
Datasheet38 pages13 years ago

HQonline

Inventory History

3 month trend:
-37.36%

CAD Models

Download STMicroelectronics M24256-DRDW3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24256-BFDW6TP
M24256-BF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Microchip24FC256-I/ST
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M24256-DRDW3TP/K provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
IC EEPROM 256KBIT I2C 8TSSOP / EEPROM Memory IC 256Kb (32K x 8) I²C 1 MHz 450 ns 8-TSSOP
Automotive Serial EEPROM I2C, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
256Kbit Serial I2C EEPROM, 1.8-5.5V, 125C, AEC-Q100, S-PDSO-G8
Automotive 256 Kbit serial I2C bus EEPROM
EEPROM, AEC-Q100, 256KBIT, -40TO125DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256-DRDW3TP-K
  • M24256-DRDW3TPK
  • M24256DRDW3TP/K
  • M24256DRDW3TPK