STMicroelectronics M24256-BFDW6TP

M24256-BF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
$ 0.456
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-BFDW6TP.

IHS

Datasheet47 pages5 years ago

HQonline

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+51.89%

CAD Models

Download STMicroelectronics M24256-BFDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
STMicroelectronicsM24256-BWDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM95256-RDW6TP
EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M24256-BFDW6TP provided by its distributors.

M24256-BF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
256Kb (32K x 8) EEPROM, Non-Volatile, 1.7V~5.5V, 1MHz, 450ns, I2C, 200Year, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1.2mm
EEPROM, 256KBIT, I2C, 1MHZ, TSSOP-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: -; SVHC: No SVHC (07-Jul-2017); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256BFDW6TP