Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C256YI-G

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256YI-G.

IHS

Datasheet18 pages12 years ago
Datasheet17 pages19 years ago

Augswan

_legacy Avnet

CAD Models

Download onsemi CAT24C256YI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
Stock
167,729
757,356
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
900 ns
3.5 µs
Frequency
400 kHz
1 MHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-30
LTD Date2023-09-30

Related Parts

Microchip24AA256-I/ST
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
Microchip24AA256T-I/ST
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
Microchip24LC256-I/ST
24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT -TSSOP-8
STMicroelectronicsM24256-BWDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT24C256YI-G provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP
EEPROM, 32KX8, Serial, CMOS, PDSO8
IC EEPROM 256KBIT 400KHZ 8TSSOP
e4 Surface Mount CAT24C256 Tube ic memory 1MHz 500ns 3mm 3mA
ICSERIAL EEPROM32KX8CMOSTSSOP8PINPLASTIC
256KB I2C SER EEPROM / 100 TUBE
CAT24C256 - 256 KBIT I2C SERIAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C256YIG