onsemi CAT25256YI-G

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
$ 0.707
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25256YI-G.

IHS

Datasheet18 pages8 years ago

element14

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
+274%

CAD Models

Download onsemi CAT25256YI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.612
$ 0.612
Stock
258,628
678,636
678,636
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
-
5 ms
5 ms
Frequency
-
-
-
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-10-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM95256-WDW6TP
M95256-W Series 256 Kb (32 K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8
IC EEPROM 256K SPI 20MHZ 8TSSOP / serial electrically-erasable programmable read only memory
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM95256-RDW6TP
EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP

Descriptions

Descriptions of onsemi CAT25256YI-G provided by its distributors.

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM 256Kb (32K x 8) 1.8V Non-Volatile 5.5V 20MHz 75ns SPI 100Year TSSOP-8 SMD 3mm × 4.4mm × 900μm
256-kb SPI Serial CMOS EEPROM Memory
EEPROM, 256K, 32KX8, SPI, TSSOP8; Memory Size:256Kbit; Memory Configuration:32K x 8; Interface Type:Serial, SPI; Clock Frequency:5MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:10MHz; IC Generic Number:25256; Interface:SPI; Interface Type:Serial, SPI; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:Serial EEPROM; Memory Voltage Vcc:1.8V to 5.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25256YI-G.