STMicroelectronics M95160-DRMN8TP/K

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95160-DRMN8TP/K.

STMicroelectronics

Datasheet40 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.70%

CAD Models

Download STMicroelectronics M95160-DRMN8TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC T/R
IC EEPROM 2KBIT 20MHZ 8SOIC

Descriptions

Descriptions of STMicroelectronics M95160-DRMN8TP/K provided by its distributors.

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
16-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
Standard Serial EEPROM SPI 4M Cycles, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
16Kb £¨2K x 8£© 2Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 80ns SPI 200Year SOIC-8 , 4.8mm*3.8mm*1.75mm
EEPROM, AEC-Q100, 16KBIT, -40TO105DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 16Kbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95160-DRMN8TP-K
  • M95160-DRMN8TPK
  • M95160DRMN8TP/K
  • M95160DRMN8TPK