STMicroelectronics M95128-RMN6P

IC EEPROM 128KBIT SPI 20MHZ 8SO / EEPROM Memory IC 128Kb (16K x 8) SPI 20 MHz 8-SOIC
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95128-RMN6P.

TME

Datasheet48 pages5 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-4.63%

CAD Models

Download STMicroelectronics M95128-RMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.519
$ 0.519
Stock
320,953
916,491
916,491
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
150 ns
150 ns
150 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
onsemi EEPROM Memory, 128Kbit, Serial - SPI Interface, SOIC Package, 8-Pin, Surface Mount
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24128-BRMN6P
M24128-BRMN6P Serial EEPROM Memory, 128kbit, 900ns, 1.8 to 5.5 V 8-Pin SOIC
EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics M95128-RMN6P provided by its distributors.

IC EEPROM 128KBIT SPI 20MHZ 8SO / EEPROM Memory IC 128Kb (16K x 8) SPI 20 MHz 8-SOIC
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
128 KBIT SERIAL SPI BUS EEPROM EEPROM, 16KX8, Serial, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95128-RMN6/P
  • M95128-RMN6P.
  • M95128RMN6P