STMicroelectronics M95128-RMN6TP

M95128 Series 128 Kb (16 K x 8) 5.5 V Serial SPI Bus EEPROM w/High-Speed Clock
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95128-RMN6TP.

IHS

Datasheet48 pages5 years ago

ODG (Origin Data Global)

Future Electronics

Arrow Electronics

STMicroelectronics

Inventory History

3 month trend:
-70.18%

CAD Models

Download STMicroelectronics M95128-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.949
$ 0.949
Stock
949,135
778,059
778,059
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
128 kb
128 kb
128 kb
Access Time
150 ns
20 ns
20 ns
Frequency
2 MHz
20 MHz
20 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
128Kb £¨16K x 8£© 16Kx8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 400ns I2C 100Year SOIC-8 1.5mm
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24128-BRMN6P
M24128-BRMN6P Serial EEPROM Memory, 128kbit, 900ns, 1.8 to 5.5 V 8-Pin SOIC
EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics M95128-RMN6TP provided by its distributors.

M95128 Series 128 Kb (16 K x 8) 5.5 V Serial SPI Bus EEPROM w/High-Speed Clock
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
128 KBIT SERIAL SPI BUS EEPROM EEPROM, 16KX8, Serial, CMOS, PDSO8
STMicroelectronics EEPROMmemory, 128Kbit, SPIinterface, SOICencapsulation, 8Pin, surface mount
Standard Serial EEPROM SPI 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95128-RMN6T/P
  • M95128RMN6TP