STMicroelectronics M24128-BRMN6P

M24128-BRMN6P Serial EEPROM Memory, 128kbit, 900ns, 1.8 to 5.5 V 8-Pin SOIC
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24128-BRMN6P.

TME

Datasheet46 pages4 years ago

STMicroelectronics

element14 APAC

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.01%

CAD Models

Download STMicroelectronics M24128-BRMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.327
Stock
1,499,385
3,396,080
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5 Volt/3.3 Volt/5 Volt 8-Pin SOIC N
STMicroelectronicsM24128-BWMN6P
M24128-BWMN6P SERIAL EEPROM MEMORY, 128KBIT, 900NS, 2.5 TO 5.5 V 8-PIN SOIC
STMicroelectronicsM24128-BWMN6TP
M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics M24128-BRMN6P provided by its distributors.

M24128-BRMN6P Serial EEPROM Memory, 128kbit, 900ns, 1.8 to 5.5 V 8-Pin SOIC
IC EEPROM 128KBIT I2C 1MHZ 8SO / EEPROM Memory IC 128Kb (16K x 8) I²C 1 MHz 450 ns 8-SOIC
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N Tube
EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, SOIC, 8 Pins
EEPROM, 128KBIT, -40 TO 85DEG C; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24128-BRMN6/P
  • M24128-BRMN6P.
  • M24128BRMN6P