
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-8673-1-ND | 6,473 | 1 | Cut Tape | ||||||||
| TME | M95020-RDW6TP | 0 | 1 | 20h | ||||||||
| Avnet | M95020-RDW6TP | 0 | 8K | 5d | ||||||||
| Arrow Electronics | M95020-RDW6TP | 0 | 4K | |||||||||
| Mouser | 511-M95020-RDW6TP | 4,796 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics M95020-RDW6TP.
Download STMicroelectronics M95020-RDW6TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M95020-RDW6TP provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M95020-RDW6TP.