STMicroelectronics M93C46-WMN6TP

1KBIT (8-BIT Or 16-BIT Wide) Microwire Serial Access EEPROM EEPROM, 64X16, Serial, Cmos, PDSO8
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C46-WMN6TP.

Burklin Elektronik

Datasheet35 pages10 years ago
Datasheet34 pages4 years ago

IHS

Future Electronics

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-40.22%

CAD Models

Download STMicroelectronics M93C46-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.178
Stock
2,838,125
705,194
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
400 ns
200 ns
Frequency
2 MHz
2 MHz
Interface
Microwire, SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Microchip93LC46BT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC46AT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip93AA46B-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM93S46-WMN6TP
Automotive 1 Kbit MICROWIRE serial access EEPROM with block protection
STMicroelectronicsM24C01-WMN6P
M24C01 Series 1 kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8

Descriptions

Descriptions of STMicroelectronics M93C46-WMN6TP provided by its distributors.

1KBIT (8-BIT OR 16-BIT WIDE) MICROWIRE SERIAL ACCESS EEPROM EEPROM, 64X16, Serial, CMOS, PDSO8
M93C46 Series 1 Kb (128 x 8 / 64 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
M93C46-WMN6TP SERIAL EEPROM MEMORY, 1KBIT, 200NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM Microwire 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
1Kb MICROWIRE EEPROM, Serial, 200ns, SOIC, 2.5-5.5V
EEPROM, Microwire, 1 Kbit, 128 x 8bit, Microwire, 2 MHz, SOIC, 8 Pins
SERIAL EEPROM, 1KBIT, 2MHZ, SOIC-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2
Memory Size B = 128 / Organisation = 128 x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 2 / Data Retention Years = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #M93C46-WMN6TP
  • M93C46 WMN6TP
  • M93C46-WMN6TP.
  • M93C46WMN6TP