STMicroelectronics M93C46-WMN6P

EEPROM, Serial Microwire, 1 Kbit, 128K x 8bit, 64K x 16bit, 2 MHz, 8 Pins, SOIC N
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C46-WMN6P.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

IHS

TME

Farnell

Newark

Inventory History

3 month trend:
-25.41%

CAD Models

Download STMicroelectronics M93C46-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.176
Stock
580,762
1,681,409
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
200 ns
400 ns
Frequency
2 MHz
2 MHz
Interface
SPI
Microwire, SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM24C01-WMN6P
M24C01 Series 1 kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
STMicroelectronicsM24C01-WMN6TP
M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
STMicroelectronicsM95010-WMN6TP
M95010 Series 1 Kb (128 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

Descriptions

Descriptions of STMicroelectronics M93C46-WMN6P provided by its distributors.

EEPROM, Serial Microwire, 1 Kbit, 128K x 8bit, 64K x 16bit, 2 MHz, 8 Pins, SOIC N
STMicroelectronics Serial EEPROM, 1Kbit, Microwire Interface, SOIC, 8-Pin, SMD
1 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
M93C46 Series 1 Kb (128 x 8 / 64 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin SO N Tube
Serial Eeprom, 1Kbit, 2Mhz, Soic-8; |Stmicroelectronics M93C46-WMN6P
SERIAL EEPROM, 1KBIT, 2MHZ, SOIC-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2
Memory Size kB = 1 / Organisation = 128 x 8 Bit / Organisation = 64 x 16 Bit / Interfaces = Microwire / Clock Frequency Max. MHz = 2 / Access Time ns = 200 / Data Retention Years = 200 / Supply Current mA = 2 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = Surface Mount / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 93 C 46-WMN6P
  • M93C-46WMN6P
  • M93C46-WMN6-P
  • M93C46-WMN6P.
  • M93C46WMN6P