STMicroelectronics M24C01-WMN6P

M24C01 Series 1 kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
$ 0.176
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C01-WMN6P.

IHS

Datasheet41 pages3 years ago

STMicroelectronics

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-25.34%

CAD Models

Download STMicroelectronics M24C01-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.136
$ 0.136
Stock
697,443
1,806,766
1,806,766
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C08-WMN6TP
M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C08-WMN6P
8Kbit EEPROM, Non-Volatile, 2.5V~5.5V, 1Kx8, 400KHz, 900ns, I2C, SOIC-8, SMD, 1.65mm H
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC

Descriptions

Descriptions of STMicroelectronics M24C01-WMN6P provided by its distributors.

M24C01 Series 1 kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
M24C01-WMN6P SERIAL EEPROM MEMORY, 1KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SO N Tube
128B 2.5V~5.5V 5ms 128x8 2.5V EEPROM Non-Volatile 5.5V 400kHz 900ns I2C 200Year SOIC-8 SMD 1.65mm H
SERIAL EEPROM, 1KBIT, 400KHZ, SOIC-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltag
Memory Size KB = 1 / Organisation = 128 x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 1 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C01-WMN-6P
  • M24C01-WMN6P.
  • M24C01WMN6P