STMicroelectronics M93S46-WMN6TP

Automotive 1 Kbit MICROWIRE serial access EEPROM with block protection
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93S46-WMN6TP.

HQonline

Datasheet32 pages11 years ago

Arrow Electronics

Components Direct

iiiC

Jameco (USA)

Inventory History

3 month trend:
-2.83%

CAD Models

Download STMicroelectronics M93S46-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.509
Stock
460,456
434,580
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
200 ns
Frequency
2 MHz
2 MHz
Interface
Microwire
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip93LC46B-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC46A-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC46BT-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM93C46-WMN6P
EEPROM, Serial Microwire, 1 Kbit, 128K x 8bit, 64K x 16bit, 2 MHz, 8 Pins, SOIC N
STMicroelectronicsM93C46-WMN6TP
1KBIT (8-BIT OR 16-BIT WIDE) MICROWIRE SERIAL ACCESS EEPROM EEPROM, 64X16, Serial, CMOS, PDSO8
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M93S46-WMN6TP provided by its distributors.

Automotive 1 Kbit MICROWIRE serial access EEPROM with block protection
M93S46 Series 1 Kb (64 x 16) 2.5 V Microwire® Serial Access EEPROM - SOIC-8
M93S46-WMN6TP SERIAL EEPROM MEMORY, 1KBIT, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM Microwire 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, 1KBIT, -40 TO 85DEG C; Memory Size: 1Kbit; EEPROM Memory Configuration: 64 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Kbit Microwire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93S46WMN6TP