STMicroelectronics M74HC365YTTR

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 16-Pin TSSOP T/R
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC365YTTR.

IHS

Datasheet14 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-6.39%

CAD Models

Download STMicroelectronics M74HC365YTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
8 7.8mA 2V~6V 7.8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP-B T/R
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP-B T/R

Descriptions

Descriptions of STMicroelectronics M74HC365YTTR provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 16-Pin TSSOP T/R
6 7.8mA 2V~6V 7.8mA 1 TSSOP-16 Buffer/Driver/Transceiver ROHS
4mA 6 6 1 6 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA TSSOP-16 , 5mm*4.4mm*1mm
M74HC365YTTR, Hex Bus Buffer, 195 ns@ 150 pF 7.8mA, 2 - 6 V, 16-Pin TSSOP
Hex Bus Buffer (3-State), TSSOP-16L, RoHS, Tape and Reel
STMicroelectronics SCT
BUS BUFFER, HEX, TSSOP-16; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC365; IC Case / Package:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics