STMicroelectronics M74HC163B1R

74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole DIP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC163B1R.

Farnell

Datasheet12 pages15 years ago
Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

element14

CAD Models

Download STMicroelectronics M74HC163B1R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC163B1R provided by its distributors.

74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole DIP-16
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Synchronous Binary Counter With Sync. Clear
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Sync Up/Dn Bin Cntr
COUNTER SGL 4BIT SYNC BINARY UP 16PDIP
Tube Obsolete e3 M74HC163 divider circuit 21ns 12.7mm 5V 62MHz
Logic IC [ST] M74HC163B1R Logic IC
4 Bit Binary Counter, Synchronous, Dip-16; Logic Family/Base Number:74Hc163; Counter Type:Binary; Clock Frequency:62Mhz; Count Maximum:15; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes |Stmicroelectronics M74HC163B1R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HC163B1R.