STMicroelectronics M74HC123RM13TR

e4 M74HC123 74HC Tape & Reel (TR) multivibrator 2V~6V 500mW 1.75mm 5.2mA 5.2mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC123RM13TR.

IHS

Datasheet12 pages24 years ago

Augswan

Future Electronics

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics M74HC123RM13TR provided by its distributors.

e4 M74HC123 74HC Tape & Reel (TR) multivibrator 2V~6V 500mW 1.75mm 5.2mA 5.2mA
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual 16-Pin SOP T/R
IC MULTIVIBRATR DUAL MONO 16SOIC
Logic IC; Logic Type:Multivibrator; Logic Family:74HC; Logic Base Number:74123; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics