
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | M74HC08YRM13TR | 0 | 2500 | 1d | ||||||||
| Avnet | M74HC08YRM13TR | 0 | 5K | 4h | ||||||||
| Arrow Electronics | M74HC08YRM13TR | 0 | 5K | |||||||||
| Worldway Electronics | M74HC08YRM13TR | 26,294 | 7 | Tape & Reel | 1h | |||||||
| GreenTree Electronics | M74HC08YRM13TR | 17,500 | 3d |
Download STMicroelectronics M74HC08YRM13TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics M74HC08YRM13TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: