STMicroelectronics M50FW080N5G

NOR Flash Parallel/Serial 3V/3.3V 8M-bit 1M x 8 11ns/50ns 40-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M50FW080N5G.

IHS

Datasheet56 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M50FW080N5G provided by its distributors.

NOR Flash Parallel/Serial 3V/3.3V 8M-bit 1M x 8 11ns/50ns 40-Pin TSOP Tray
1MB 1 M x 8 20mA 3.6V 33MHz Parallel 8bit TSOP-40
1M X 8 FLASH 3V PROM 11 ns PDSO40
FLASH UNIFORM 8MB, 50FW080, TSOP40; Memory type:Uniform; Memory size:8Mbit; Memory configuration:(16 x 64K) x 8; Time, access:250ns; Voltage, Memory Vcc:3.3V; Case style:TSOP; Temperature, operating range:-20(degree C) to +85(degree RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50FW080-N5G