STMicroelectronics M4T32-BR12SH6

M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M4T32-BR12SH6.

IHS

Datasheet16 pages13 years ago

Future Electronics

Factory Futures

Newark

element14

Inventory History

3 month trend:
-24.58%

CAD Models

Download STMicroelectronics M4T32-BR12SH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics M4T32-BR12SH6 provided by its distributors.

M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28
Detachable Lithium Power Source 4-Pin SNAPHAT Tube / SNAPHAT BATT/CRYSTAL FOR SOIC
Battery & Crystal, Lithium Snaphat-4; Battery Capacity:120Mah; Supply Voltage:3V; Battery Type:Li-Ion; Oscillator Frequency:32.768Khz; Digital Ic Case:-; No. Of Pins:4Pins; Load Capacitance:12.5Pf; Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics M4T32-BR12SH6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4T32-BR 12SH6
  • M4T32-BR-12SH6
  • M4T32BR12SH6