STMicroelectronics M48T86MH1E

Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T86MH1E.

IHS

Datasheet36 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-18
LTD Date2009-09-18

Descriptions

Descriptions of STMicroelectronics M48T86MH1E provided by its distributors.

Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
Serial RTC Real Time Clocks 5 Volt PC Drop-In
Real Time Clock Multiplexed 128Byte 28-Pin SOH Tube
IC RTC CLK/CALENDAR PAR 28-SOIC
28-SOP (0.350 8.89mm Width) with SNAPHAT Sockets M48T86 8542.39.00.01 Alarm Leap Year NVSRAM Square Wave Output real time clock IC 4.5V~5.5V 15mA @ 4.5V~5.5V 18.1mm 0.032MHz
NVRAM/RTCC 1KBX8, 48T86, DIP28; Memory type:Non-volatile RAM; Memory size:1KB; Memory configuration:128K x 8; Time, access:5ns; Temp, op. min:0(degree C); Temp, op. max:70(degree C); Case style:DIP; Temperature, operating RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics