STMicroelectronics M48T59Y-70MH1E

Real Time Clock Parallel 8KByte 28-Pin SOH Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T59Y-70MH1E.

IHS

Datasheet32 pages18 years ago

Mouser

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-04-04
LTD Date2008-10-05

Descriptions

Descriptions of STMicroelectronics M48T59Y-70MH1E provided by its distributors.

Real Time Clock Parallel 8KByte 28-Pin SOH Tube
IC RTC CLK/CALENDAR PAR 28SOH
28-SOP (0.350 8.89mm Width) with SNAPHAT Sockets M48T59 8542.39.00.01 Alarm Leap Year Watchdog Timer rtc clock circuit 4.5V~5.5V 3mA @ 4.5V~5.5V 18.1mm 70GHz
TIMEKEEPER SRAM
Standard SRAM
NVRAM SNAPHAT 64K, 48T59, SOIC28; Memory type:NVRAM; Memory size:64Kbit; Memory configuration:8K x 8bit; Time, access:70ns; Termination Type:SMD; Temp, op. max:70°C; Temp, op. min:0°C; Base number:48; Case style:SOIC; IC Generic number:48T59; Logic function number:48T59; Pins, No. of:28; Temperature range, IC:Commercial; Temperature, operating range:0°C to +70°C; Time, data retention:10Yr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T59Y70MH1E