STMicroelectronics M48T59Y-70MH1

64 Kbit 8Kb x8 TIMEKEEPER SRAM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T59Y-70MH1.

IHS

Datasheet32 pages18 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics M48T59Y-70MH1 provided by its distributors.

64 Kbit 8Kb x8 TIMEKEEPER SRAM
M48T59Y-70MH1 ST SOP
standard package
Standard SRAM
NVRAM SNAPHAT 64K, 48T59, SOIC28; Memory Type: SRAM; Access Time: 70ns; Memory Case Style: SOIC; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Num

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T59Y70MH1