STMicroelectronics M48T12-200PC1.

5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T12-200PC1..

SHENGYU ELECTRONICS

Datasheet25 pages14 years ago

IHS

DigiKey

Sierra IC

CAD Models

Download STMicroelectronics M48T12-200PC1. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M48T12-200PC1. provided by its distributors.

5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
24-DIP Module (0.600 15.24mm) M48T12 8542.39.00.01 Leap Year real time clock IC 4.5V~5.5V 3mA @ 4.5V~5.5V 34.545mm 200GHz
NVRAM Memory IC; Memory Type:NV SRAM; Memory Size:16Kbit; Memory Configuration:2K x 8; Access Time, Tacc:200ns; Package/Case:24-DIP; Operating Temp. Max:70 C; Operating Temp. Min:0 C; Supply Voltage Max:5.5V RoHS Compliant: Yes
SRAM TIMEKEEPER 16K, 48T12, DIP24; Memory Type:NVRAM; Interface Type:Parallel; Memory Size:16Kbit; Memory Configuration:2K x 8bit; Time, Access:200ns; NVRAM Features:RTC, Internal Battery, XTAL; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; Pins, No. of:24; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:48; IC Generic Number:48T12; Logic Function Number:48T12; Temperature Range, IC:Commercial; Time, Data Retention:10Yr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T12-200PC1