STMicroelectronics M48T08-100PC1

M48T08-100PC1 Non Volatile Ram + Rtc, 64KBIT, 100NS, 4.75 to 5.5 V 28-PIN Pcdip
$ 24.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T08-100PC1.

Farnell

Datasheet31 pages15 years ago
Datasheet27 pages22 years ago

SHENGYU ELECTRONICS

element14

Mouser

Future Electronics

Inventory History

3 month trend:
+8.85%

CAD Models

Download STMicroelectronics M48T08-100PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM48T58-70PC1
M48T58-70PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
STMicroelectronicsM48T08-150PC1
RTC, YY-MM-DD-dd, HH:MM:SS, Timekeeper, Parallel, 4.75 V to 5.5 V Supply, DIP-28
STMicroelectronicsM48T18-100PC1
M48T18-100PC1, REAL TIME CLOCK, 8192B RAM PARALLEL, 28-PIN PCDIP
Texas InstrumentsBQ4822YMA-70
Real Time Clock Parallel 8Kbyte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin DIP Module
Texas InstrumentsBQ4845P-A4
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin PDIP Tube
Texas InstrumentsBQ4830YMA-85
RTC Module With 32Kx8 NVSRAM 28-DIP MODULE 0 to 70

Descriptions

Descriptions of STMicroelectronics M48T08-100PC1 provided by its distributors.

M48T08-100PC1 NON VOLATILE RAM + RTC, 64KBIT, 100NS, 4.75 TO 5.5 V 28-PIN PCDIP
STMicroelectronics NVRAM, 64Kbit, 8K x 8 bit, Parallel interface, 100ns, PCDIP
M48T08 Series 64 Kb (8 K x 8 ) 5 V 100 ns Timekeeper® SRAM - PCDIP-28
Sram Timekeeper 64K, 48T08, Dip28; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss; Clock Ic Type:Timekeeper; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Clock Ic Case Style:Dip; No. Of Pins:28Pins; Ic Interface Type:Parallel; Rohs Compliant: Yes |Stmicroelectronics M48T08-100PC1
28-DIP Module (0.600 15.24mm) M48T08 8542.39.00.01 Leap Year Watchdog Timer real time clock IC 4.75V~5.5V 3mA @ 4.7V~5.5V 39.88mm 100GHz
Type = SRAM / Memory Size kB = 64 / Organisation = 8 k x 8 Bit / Interfaces = Parallel / Access Time ns = 100 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 39.88 / Width mm = 18.34 / Height mm = 8.89

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T08-100PC1.