STMicroelectronics M48T02-200PC1

Memory, Non Volatile RAM; 16 Kbit SRAM; 4.75 to 5.5V; 200; PCDIP24; 3mA Standby
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T02-200PC1.

IHS

Datasheet25 pages14 years ago

SHENGYU ELECTRONICS

Newark

element14

Future Electronics

CAD Models

Download STMicroelectronics M48T02-200PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-10

Descriptions

Descriptions of STMicroelectronics M48T02-200PC1 provided by its distributors.

Memory, Non Volatile RAM; 16 Kbit SRAM; 4.75 to 5.5V; 200; PCDIP24; 3mA Standby
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
Real Time Clock Parallel 2KByte 24-Pin PCDIP Tube
IC RTC CLK/CALENDAR PAR 24-DIP
NVRAM 16KBITS + RTC-PB-FREE <AZ
NVRAM Memory IC; Memory Type:NV SRAM; Memory Size:16Kbit; Memory Organization:2K x 8; Access Time, Tacc:200ns; Supply Voltage Max:5.5V; Package/Case:24-DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T02-200PC1.