STMicroelectronics M41ST84YMQ6

Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41ST84YMQ6.

IHS

Datasheet31 pages21 years ago

Mouser

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-12-10
LTD Date2006-06-10

Descriptions

Descriptions of STMicroelectronics M41ST84YMQ6 provided by its distributors.

Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16
Serial RTC Real Time Clocks Serial 512 (64x8)
IC RTC CLK/CALENDAR I2C 16-SOIC
SRAM Memory IC; Supply Voltage Max:5V; Package/Case:28-SOH; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Clock Type:RTC RoHS Compliant: No
IC, 512B SERIAL RTC, 41ST84, SOIC16; Memory Type: RAM; Access Time: -; Memory Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Nu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics