STMicroelectronics M41ST84WMQ6E

Real Time Clock Serial 64Byte 16-Pin SOIC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41ST84WMQ6E.

IHS

Datasheet36 pages15 years ago

element14

Nu Horizons

Future Electronics

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-28
LTD Date2011-01-28

Descriptions

Descriptions of STMicroelectronics M41ST84WMQ6E provided by its distributors.

Real Time Clock Serial 64Byte 16-Pin SOIC Tube
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO16
Serial RTC Real Time Clocks Serial 512 (64x8)
IC RTC CLOCK/CALENDAR I2C 16SO
IC RTC CLK/CALENDAR I2C 16-SOIC
16-SOIC (0.154 3.90mm Width) M41ST 8542.39.00.01 Alarm Leap Year NVSRAM Square Wave Output Supervisor Watchdog Timer rtc clock circuit 2.7V~3.6V 0.5mA @ 2.7V~3.6V 10mm 0.032MHz
SRAM Memory IC; Memory Type:NV RAM; Interface Type:Serial, I2C; Memory Size:44Byte; Memory Organization:64K x 8; Memory Voltage, Vcc:3.6V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics