STMicroelectronics M27W101-80K6

EAR99 Surface Mount M27W101 Tube ic memory 80GHz 80ns 11.51mm 50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27W101-80K6.

IHS

Datasheet23 pages20 years ago

Future Electronics

SHENGYU ELECTRONICS

Sierra IC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M27W101-80K6 provided by its distributors.

EAR99 Surface Mount M27W101 Tube ic memory 80GHz 80ns 11.51mm 50mA
EPROM OTP 1M-Bit 128K x 8 80ns 32-Pin PLCC Tube
OTP ROM, 128KX8, 80ns, CMOS, PQCC32
Prom Otp 1Mb, Smd, 27W101, Plcc32
EPROM OTP 1MX8 PLCC32 PLCC 32 <AZ
IC EPROM 1MBIT PARALLEL 32PLCC
PROM OTP 1MB, SMD, 27W101, PLCC32; Memory Type:EPROM - OTP, EPROM - UV; Memory Size:1Mbit; Memory Configuration:128K x 8; Access Time:80ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:PLCC; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:27; IC Generic Number:27W101; Interface Type:Parallel; Logic Function Number:27W101; Memory Configuration:128K x 8b; Memory Size:1Mbit; Memory Type:EPROM, OTP; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Programming Voltage:12.75V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27W101-80K6.