STMicroelectronics M27C801-100K1

EAR99 Surface Mount M27C801 Tube ic memory 100ns 11.43mm 50mA 8Mb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C801-100K1.

IHS

Datasheet24 pages18 years ago

Verical

Augswan

TME

Nu Horizons

CAD Models

Download STMicroelectronics M27C801-100K1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M27C801-100K1 provided by its distributors.

EAR99 Surface Mount M27C801 Tube ic memory 100ns 11.43mm 50mA 8Mb
EPROM OTP 8M-Bit 1M x 8 100ns 32-Pin PLCC
OTP ROM, 1MX8, 100ns, CMOS, PQCC32
EPROM OTP 8MX8 PLCC32 PLCC 32 <AZ
IC EPROM 8MBIT PARALLEL 32PLCC
EPROM IC; Memory Type:EPROM; Interface Type:TTL/CMOS; Memory Size:8Kbit; Memory Organization:1M x 8; Access Time, Tacc:45ns; Memory Voltage, Vcc:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C801-100K1.