STMicroelectronics M27C801-100F1

Memory; Uv Eprom And Otp Eprom; 7 V (max.); 100; FDIP32W; 2 V (min.); 0; +70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C801-100F1.

IHS

Datasheet24 pages18 years ago

Nu Horizons

Augswan

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M27C801-100F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-03-14
LTD Date2011-09-14

Descriptions

Descriptions of STMicroelectronics M27C801-100F1 provided by its distributors.

MEMORY; UV EPROM AND OTP EPROM; 7 V (MAX.); 100; FDIP32W; 2 V (MIN.); 0; +70
EPROM UV 8M-bit 1M x 8 100ns 32-Pin CFDIPW / IC EPROM UV 8MBIT 100NS 32CDIP
EAR99 Through Hole M27C801 Tube ic memory 100GHz 100ns 13.36mm 50mA
UVPROM, 1MX8, 100ns, CMOS, CDIP32
1M X 8 UVPROM, 100 ns, CDIP32 <AZ
STMICROELECTRONICS M27C801-100F1 IC, EPROM CMOS 8MB
UV & OTP EPROMs 8M (1Mx8) 100ns
Memory IC - EPROM; Memory Type:EPROM; Memory Size:8MB; Memory Organization:1M x 8; Access Time, Tacc:100ns; Supply Voltage Max:5V; Package/Case:32-WFDIP; No. of Pins:32; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1132007
  • M27C801-100F1.