STMicroelectronics M27C64A-20F1

Eprom; 8 Kb X 8; 5 V +/- 10%; 200; FDIP28W; 2 V (min.); -0.3 V (max.); -40; +85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C64A-20F1.

Future Electronics

Datasheet22 pages20 years ago
Datasheet22 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Sierra IC

iiiC

CAD Models

Download STMicroelectronics M27C64A-20F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M27C64A-20F1 provided by its distributors.

EPROM; 8 KB X 8; 5 V +/- 10%; 200; FDIP28W; 2 V (MIN.); -0.3 V (MAX.); -40; +85
EAR99 Through Hole M27C64 Tube ic memory 200GHz 200ns 15.24mm 30mA
EPROM UV 64K-Bit 8K x 8 200ns 28-Pin CFDIPWA Tube
8K X 8 UVPROM, 200 ns, CDIP28 <AZ
UVPROM, 8KX8, 200ns, CMOS, CDIP28
IC EPROM UV 64KBIT 200NS 28CDIP
UV & OTP EPROMs 64K (8Kx8) 200ns
EPROM IC; Memory Type:EPROM; Memory Size:64kbit; Supply Voltage Max.:5V; Access Time, Tacc:200nS; Package/Case:28-FDIP; Leaded Process Compatible:No; Memory Configuration:8k x 8; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C64-A-20F1
  • M27C64A20F1