STMicroelectronics M27C512-90C1

EAR99 Surface Mount M27C512 Tube ic memory 90ns 11.43mm 50mA 512kb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C512-90C1.

IHS

Datasheet22 pages18 years ago

Farnell

Augswan

Nu Horizons

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-03-14
LTD Date2011-09-14

Descriptions

Descriptions of STMicroelectronics M27C512-90C1 provided by its distributors.

EAR99 Surface Mount M27C512 Tube ic memory 90ns 11.43mm 50mA 512kb
EPROM OTP 512K-bit 64K x 8 90ns 32-Pin PLCC / IC OTP 512KBIT 90NS 32PLCC
OTP ROM, 64KX8, 90ns, CMOS, PQCC32
PROM OTP CMOS 512K, 27C512, PLCC32; Memory Type:EPROM - OTP, EPROM - UV; Memory Size:512Kbit; Memory Configuration:64K x 8; Access Time:90ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:32; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:27; IC Generic Number:27C512; IC Temperature Range:Commercial; Interface Type:Parallel; Logic Function Number:27C512; Memory Configuration:64K x 8b; Memory Size:512Kbit; Memory Type:EPROM, OTP; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Programming Voltage:12.75V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Vcc Tolerance +:10%; Vcc Tolerance -:10%

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C51290C1