STMicroelectronics M27C512-90B6

EAR99 Through Hole M27C512 Tube ic memory 90GHz 90ns 13.72mm 50mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C512-90B6.

IHS

Datasheet22 pages18 years ago

element14

Sierra IC

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M27C512-90B6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-03-14
LTD Date2011-09-14

Descriptions

Descriptions of STMicroelectronics M27C512-90B6 provided by its distributors.

EAR99 Through Hole M27C512 Tube ic memory 90GHz 90ns 13.72mm 50mA
IC, EPROM, 512KBIT, 90NS, DIP-28; Memory
EPROM OTP 512K-Bit 64K x 8 90ns 28-Pin PDIP Tube
EPROM 64Kx8 90NS OTP PDIP28 RoHSconf
64K X 8 OTPROM, 90 ns, PDIP28 <AZ
IC EPROM 512KBIT PARALLEL 28DIP
512 Kbit 64Kb x8 UV EPROM and OTP EPROM
Eprom |Stmicroelectronics M27C512-90B6
UV & OTP EPROMs 512K (64Kx8) 90ns
IC, EPROM, 512KBIT, 90NS, 28DIP; Memory Size: 512Kbit; EPROM Memory Configuration: 64K x 8bit; No. of Pins: 28Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C51290B6